Cart

12.22.8.230.0000

FINDER 12.22.8.230.0000

image shown is a representation only

FINDER

TIMERRELAY 6A 1CO 240VDC
Supplier: Finder
Matchcode: 122282300000
Rutronik No.: REL7946
Unit Pack: 5
MOQ: 5
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
78.09 $
390.45 $

Prices

5 78.09 $
20 75.93 $

Parameter

Coil type
MONOSTABLE
Chg.over
2
Switch current
16 A
Switch volt[AC]
250 V[AC]
P(N) coil
1000 mW
Contact materia
AGCDO
Length
90 mm
Width
35.8 mm
Height
63 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Italy
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?