Cart

095.43

FINDER 095.43

image shown is a representation only

FINDER

RELAY SOCKET CLIP for 95.23
Supplier: Finder
Matchcode: 095.43
Rutronik No.: REL7350
Unit Pack: 10
MOQ: 10
Packaging: TRAY
On request
0.2173 $
2.17 $

Prices

10 0.2173 $
30 0.171 $
70 0.1623 $
190 0.1594 $
490 0.1565 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
73209090900
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?