Cart

094.71

FINDER 094.71

image shown is a representation only

FINDER

METAL CLIP SERIE 55
Supplier: Finder
Matchcode: 09471
Rutronik No.: REL8442
Unit Pack: 10
MOQ: 10
Packaging: BOX
On request
0.226 $
2.26 $

Prices

10 0.226 $
30 0.1778 $
70 0.1688 $
190 0.1657 $
490 0.1627 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
73209090900
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?