Cart

093.20

FINDER 093.20

image shown is a representation only

FINDER

Kammbridge for 93.01 and 93.51
Supplier: Finder
Matchcode: 09320
Rutronik No.: REL8288
Unit Pack: 10
MOQ: 10
Packaging: TRAY
On request
On request
On request

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85363030900
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?