Cart

4330 030 65471

FERROXCUBE 4330 030 65471

image shown is a representation only

FERROXCUBE

Last Time Buy: 30.06.2016
Supplier: Ferroxcube
Matchcode: FEC1000R0805
Rutronik No.: FE3586
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0288 $
230.40 $

Prices

8,000 0.0288 $
16,000 0.0283 $
40,000 0.0278 $
80,000 0.0273 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
1500 mA
DCR
0.12 Ohm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Spain
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?