Cart

YO03215000J0G

FCI YO03215000J0G

image shown is a representation only

FCI

03P RISING CLAMP 3.81MM GREEN
Supplier: Amphenol FCI
Matchcode: YO03215000J0G
Rutronik No.: COREC34561
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3931 $
786.20 $

Prices

2,000 0.3931 $
3,000 0.3792 $

Parameter

No.of contacts
03
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 110 °C
Current rating
10
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?