Cart

YK50103230J0G

AMPH ICC

03P BARRIER T.BLOCK 9.50MM
Supplier: Amphenol ICC
Matchcode: YK50103230J0G
Rutronik No.: COREC34559
Unit Pack: 108
MOQ: 2052
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.791 $
1,623.13 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact style
9.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 110 °C
Current rating
20
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?