Cart

YK30103230J0G

AMPH ICC

03P BARRIER T.BLOCK 7.62MM
Supplier: Amphenol ICC
Matchcode: YK30103230J0G
Rutronik No.: COREC34555
Unit Pack: 128
MOQ: 2048
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7489 $
1,533.75 $

Prices

2,048 0.7489 $
2,560 0.7224 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?