Cart

VZ02505000J0G

AMPH ICC

03P SCREW PLUGG. 5.08MM GREEN
Supplier: Amphenol ICC
Matchcode: VZ02505000J0G
Rutronik No.: COREC34550
Unit Pack: 72
MOQ: 2016
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6533 $
1,317.05 $

Prices

2,016 0.6533 $
2,520 0.6302 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Oper.temperatur
-40 TO 115 °C
Current rating
VZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?