Cart

VN04A15000J0G

AMPH ICC

04P RISING CLAMP 2.54MM GREEN
Supplier: Amphenol ICC
Matchcode: VN04A15000J0G
Rutronik No.: COREC34546
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6986 $
1,397.20 $

Prices

2,000 0.6986 $
4,000 0.6739 $
6,000 0.6554 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 110 °C
Current rating
6
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?