Cart

VN03A15000J0G

AMPH ICC

03P RISING CLAMP 2.54MM GREEN
Supplier: Amphenol ICC
Matchcode: VN03A15000J0G
Rutronik No.: COREC34545
Unit Pack: 2200
MOQ: 2200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5471 $
1,203.62 $

Prices

2,200 0.5471 $
4,400 0.5277 $
6,600 0.5132 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?