Cart

VK11315000J0G

AMPH ICC

3.81MM 45° 11P TERMINAL BLOCK
Supplier: Amphenol ICC
Matchcode: VK11315000J0G
Rutronik No.: COREC37568
Unit Pack: 180
MOQ: 2160
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0869 $
2,347.70 $

Prices

2,160 1.0869 $
2,520 1.0485 $
Article with this quantity is not orderable.

Parameter

No.of contacts
11
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?