Cart

VE07315100J0G

AMPH ICC

07P SCREW PLUGG.CLOSE RA 3.81MM
Supplier: Amphenol ICC
Matchcode: VE07315100J0G
Rutronik No.: COREC34541
Unit Pack: 420
MOQ: 2100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4813 $
1,010.73 $

Prices

2,100 0.4813 $
2,520 0.4643 $
Article with this quantity is not orderable.

Parameter

No.of contacts
07
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 110 °C
Current rating
VE
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?