Cart

VC05005B00J0G

FCI

05P TERMINALBLOCK MALE R/A
Supplier: Amphenol FCI
Matchcode: VC05005B00J0G
Rutronik No.: COTERM7746
Unit Pack: 80
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
2,140.00 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact style
7.62 mm
Number of rows
0
Contact pitch
MALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
VC
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?