Cart

VC02005100J0G

AMPH ICC

7,62MM 2P TERMINAL BLOCK
Supplier: Amphenol ICC
Matchcode: VC02005100J0G
Rutronik No.: COREC37217
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4383 $
876.60 $

Prices

2,000 0.4383 $
2,600 0.4227 $

Parameter

No.of contacts
02
Family
TERMINAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?