Cart

V706315100J0G

FCI V706315100J0G

image shown is a representation only

FCI

06P PLUGG. T.BLOCK 3.81MM RA
Supplier: Amphenol FCI
Matchcode: V706315100J0G
Rutronik No.: COREC36534
Unit Pack: 1
MOQ: 2080
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5583 $
1,161.26 $

Prices

2,080 0.5583 $
2,500 0.5385 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?