Cart

TS09115A00J0G

FCI TS09115A00J0G

image shown is a representation only

FCI

09P PLUGGABLE PLUG 3.5MM
Supplier: Amphenol FCI
Matchcode: TS09115A00J0G
Rutronik No.: COREC34885
Unit Pack: 120
MOQ: 2040
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
2,652.00 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
09
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Oper.temperatur
-40 TO 115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?