Cart

TS06115A00J0G

FCI TS06115A00J0G

image shown is a representation only

FCI

3,50MM 06P PLUG TERM.BLOCK
Supplier: Amphenol FCI
Matchcode: TS06115A00J0G
Rutronik No.: COREC37470
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8798 $
1,759.60 $

Parameter

No.of contacts
06
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
TB
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?