Cart

TS03A15A00J0G

AMPH ICC

03P SCREW PLUGG. T.BLOCK 7.50MM
Supplier: Amphenol ICC
Matchcode: TS03A15A00J0G
Rutronik No.: COREC34472
Unit Pack: 200
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7774 $
1,554.80 $

Prices

2,000 0.7774 $
2,600 0.7499 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THT/PIP
Orientation
RIGHTANGLE
Family
TS0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?