Cart

TS03515B00J0G

AMPH ICC

03P SCREW PLUGG. T.BLOCK 5.08MM
Supplier: Amphenol ICC
Matchcode: TS03515B00J0G
Rutronik No.: COREC34465
Unit Pack: 165
MOQ: 2145
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6597 $
1,415.06 $

Prices

2,145 0.6597 $
2,640 0.6363 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
R/A
Family
TS0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?