Cart

TS02315A00J0G

AMPH ICC

02P SCREW PLUGG. T.BLOCK 3.81MM
Supplier: Amphenol ICC
Matchcode: TS02315A00J0G
Rutronik No.: COREC34457
Unit Pack: 520
MOQ: 2080
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3416 $
710.53 $

Prices

2,080 0.3416 $
2,600 0.3295 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?