Cart

TJ09315300J0G

FCI TJ09315300J0G

image shown is a representation only

FCI

3,81MM TB PLUG
Supplier: Amphenol FCI
Matchcode: TJ09315300J0G
Rutronik No.: COREC37228
Unit Pack: 140
MOQ: 2100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
3,276.00 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
09
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
TJ
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?