Cart

TJ06315300J0G

FCI TJ06315300J0G

image shown is a representation only

FCI

06P SCREW PLUGG.W/O FLANGE3.81M
Supplier: Amphenol FCI
Matchcode: TJ06315300J0G
Rutronik No.: COREC34431
Unit Pack: 220
MOQ: 2200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8051 $
1,771.22 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?