Cart

TJ03015000J0G

AMPH ICC

03P SCREW PLUGG.W/O.FLANGE 7.62
Supplier: Amphenol ICC
Matchcode: TJ03015000J0G
Rutronik No.: COREC34412
Unit Pack: 250
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.724 $
1,448.00 $

Prices

2,000 0.724 $
2,500 0.6984 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?