Cart

TJ02515300J0G

FCI

02P SCREW PLUGG.W/O.FLANGE 5.08
Supplier: Amphenol FCI
Matchcode: TJ02515300J0G
Rutronik No.: COREC34409
Unit Pack: 350
MOQ: 2100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4215 $
885.15 $

Prices

2,100 0.4215 $
2,800 0.407 $
5,250 0.3926 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
20.0
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?