Cart

T702435000J0G

AMPH ICC

02P RISING CLAMP 7.62MM
Supplier: Amphenol ICC
Matchcode: T702435000J0G
Rutronik No.: COREC34396
Unit Pack: 170
MOQ: 2040
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.622 $
1,268.88 $

Prices

2,040 0.622 $
2,550 0.60 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?