Cart

SWF20R-1STGE5LF

FCI

20P ZIF FPC/FFC CONNECTOR
Supplier: Amphenol FCI
Matchcode: SFW20R1STGE5LF
Rutronik No.: COREC38114
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3486 $
1,045.80 $

Prices

3,000 0.3486 $
6,000 0.3363 $
12,000 0.327 $

Parameter

No.of contacts
20
Contact style
0 mm
Number of rows
0
Termin.style
OTHER
Contact plating
OTHER
Current rating
SFW
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?