Cart

SLW16S-1C7LF

AMPH ICC

16P ZIF FPC/FFC CONNECTOR
Supplier: Amphenol ICC
Matchcode: SLW16S1C7LF
Rutronik No.: COREC22424
Unit Pack: 120
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.2211 $
26.53 $

Prices

120 0.2211 $
1,080 0.2138 $
2,520 0.2065 $
5,040 0.1992 $

Parameter

No.of contacts
16
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
SLW16S
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?