Cart

SFW8R-1STE1LF

AMPH ICC

08P SMT ZIF FPC/FFC
Supplier: Amphenol ICC
Matchcode: SFW8R1STE1LF
Rutronik No.: COREC19535
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3253 $
1,301.20 $

Prices

4,000 0.3253 $
6,000 0.3164 $

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?