Cart

SFW4R-2STE1LF

FCI SFW4R-2STE1LF

image shown is a representation only

FCI

04P SMT FPC/FFC CONNECTOR
Supplier: Amphenol FCI
Matchcode: SFW4R-2STE1LF
Rutronik No.: COREC29832
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2261 $
904.40 $

Prices

4,000 0.2261 $
6,000 0.2181 $

Parameter

No.of contacts
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?