Cart

SFW28S-2STE1LF

FCI SFW28S-2STE1LF

image shown is a representation only

FCI

28P FPC/FFC SMT STRAIGHT 1MM
Supplier: Amphenol FCI
Matchcode: SFW28S2STE1LF
Rutronik No.: COREC30892
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3305 $
661.00 $

Prices

2,000 0.3305 $
3,000 0.3187 $

Parameter

No.of contacts
28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?