Cart

SFW14R-3STE1LF

FCI SFW14R-3STE1LF

image shown is a representation only

FCI

14P SMT ZIF FPC/FFC 1MM
Supplier: Amphenol FCI
Matchcode: SFW14R-3STE1LF
Rutronik No.: COREC37784
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.376 $
1,504.00 $

Prices

4,000 0.376 $
6,000 0.3628 $

Parameter

No.of contacts
14
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
R/A
Current rating
SFW
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?