Cart

SFW10R-1STAE1LF

FCI SFW10R-1STAE1LF

image shown is a representation only

FCI

10P SMT ZIF FPC/FFC GOLD PLATED
Supplier: Amphenol FCI
Matchcode: SFW10R1STAELF
Rutronik No.: COREC32830
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3725 $
1,490.00 $

Prices

4,000 0.3725 $
6,000 0.3623 $

Parameter

No.of contacts
10
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Orientation
1 A
Oper.temperatur
100 V
Current rating
SFW-R
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?