Cart

SFV5R-1STE1HLF

FCI SFV5R-1STE1HLF

image shown is a representation only

FCI

5P FFC CONNECTOR 0.5MM
Supplier: Amphenol FCI
Matchcode: SFV5R1STE1HLF
Rutronik No.: COREC30638
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2843 $
1,705.80 $

Parameter

No.of contacts
05
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?