Cart

SFV4R-2STE9LF

FCI

4P FPC FFC 90°
Supplier: Amphenol FCI
Matchcode: SFV4R2STE9LF
Rutronik No.: COREC26822
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2686 $
134.30 $

Prices

500 0.2686 $
1,000 0.2597 $
2,500 0.2509 $
5,000 0.242 $

Parameter

No.of contacts
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?