Cart

SFV12R-2STE1HLF

FCI SFV12R-2STE1HLF

image shown is a representation only

FCI

12P ZIF FPC/FFC SMT
Supplier: Amphenol FCI
Matchcode: SFV12R2STE1HLF
Rutronik No.: COREC37929
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3216 $
1,929.60 $

Prices

6,000 0.3216 $
12,000 0.3128 $

Parameter

No.of contacts
12
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?