Cart

OQ16325000J0G

AMPH ICC

16P TERMINALBLOCK CLOSE 3.81MM
Supplier: Amphenol ICC
Matchcode: OQ16325000J0G
Rutronik No.: COREC34257
Unit Pack: 210
MOQ: 2100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.794 $
1,667.40 $

Prices

2,100 0.794 $
2,520 0.7659 $
Article with this quantity is not orderable.

Parameter

No.of contacts
16
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?