Cart

OQ12125100J0G

FCI OQ12125100J0G

image shown is a representation only

FCI

12P TERMINALBLOCK CLOSE 3.5MM
Supplier: Amphenol ICC
Matchcode: OQ12125100J0G
Rutronik No.: COREC34256
Unit Pack: 280
MOQ: 2240
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6542 $
1,465.41 $

Prices

2,240 0.6542 $
2,520 0.631 $
Article with this quantity is not orderable.

Parameter

No.of contacts
12
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?