Cart

OQ10125000J0G

AMPH ICC

10P TERMINALBLOCK CLOSE 3.5MM
Supplier: Amphenol ICC
Matchcode: OQ10125000J0G
Rutronik No.: COREC34246
Unit Pack: 320
MOQ: 2240
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4988 $
1,117.31 $

Prices

2,240 0.4988 $
2,560 0.4811 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 115 °C
Current rating
10.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?