Cart

OQ09325100J0G

FCI OQ09325100J0G

image shown is a representation only

FCI

10P TERMINALBLOCK CLOSE 2.5MM
Supplier: Amphenol FCI
Matchcode: OQ09325100J0G
Rutronik No.: COREC37386
Unit Pack: 370
MOQ: 2220
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4585 $
1,017.87 $

Prices

2,220 0.4585 $
2,590 0.4423 $
Article with this quantity is not orderable.

Parameter

No.of contacts
09
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?