Cart

OQ08B15100J0G

AMPH ICC

08P TERMINALBLOCK CLOSE 2.5MM
Supplier: Amphenol ICC
Matchcode: OQ08B15100J0G
Rutronik No.: COREC34241
Unit Pack: 710
MOQ: 2130
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6579 $
1,401.33 $

Prices

2,130 0.6579 $
2,840 0.6346 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
4.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?