Cart

OQ08B15000J0G

FCI OQ08B15000J0G

image shown is a representation only

FCI

08P TERMINALBLOCK CLOSE 2.5MM
Supplier: Amphenol FCI
Matchcode: OQ08B15000J0G
Rutronik No.: COREC34240
Unit Pack: 810
MOQ: 2430
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5626 $
1,367.12 $

Prices

2,430 0.5626 $
3,240 0.5426 $

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 115 °C
Current rating
4.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?