Cart

OQ07545100J0G

AMPH ICC

07P TERMINALBLOCK CLOSE 5.08MM
Supplier: Amphenol ICC
Matchcode: OQ07545100J0G
Rutronik No.: COREC34232
Unit Pack: 230
MOQ: 2070
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4611 $
954.48 $

Prices

2,070 0.4611 $
2,530 0.4447 $
Article with this quantity is not orderable.

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?