Cart

OQ05545000J0G

AMPH ICC

05P TERMINAL BLOCK CLOSE 5.08MM
Supplier: Amphenol ICC
Matchcode: OQ05545000J0G
Rutronik No.: COREC34220
Unit Pack: 300
MOQ: 2100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3069 $
644.49 $

Prices

2,100 0.3069 $
2,700 0.2964 $
5,100 0.286 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 115 °C
Current rating
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?