Cart

OQ04715000J0G

FCI OQ04715000J0G

image shown is a representation only

FCI

04P TERMINAL BLOCK 5,00MM CLOSE
Supplier: Amphenol FCI
Matchcode: OQ04715000J0G
Rutronik No.: COREC34214
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2197 $
65.91 $

Prices

300 0.2197 $
1,200 0.2124 $
2,700 0.2052 $
5,100 0.1979 $

Parameter

No.of contacts
04
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?