Cart

OQ04545100J0G

AMPH ICC

04P TERMINAL BLOCK R/A CLOSE
Supplier: Amphenol ICC
Matchcode: OQ04545100J0G
Rutronik No.: COREC34213
Unit Pack: 300
MOQ: 2100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2649 $
556.29 $

Prices

2,100 0.2649 $
2,700 0.2558 $
5,100 0.2468 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?