Cart

OQ04545000J0G

FCI OQ04545000J0G

image shown is a representation only

FCI

04P TERMINAL BLOCK 5,08MM CLOSE
Supplier: Amphenol FCI
Matchcode: OQ04545000J0G
Rutronik No.: COREC34212
Unit Pack: 300
MOQ: 2100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2184 $
458.64 $

Prices

2,100 0.2184 $
2,700 0.2109 $
5,100 0.2035 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?