Cart

OQ03535100J0G

AMPH ICC

03P TERMINAL BLOCK 5,08MM R/A
Supplier: Amphenol ICC
Matchcode: OQ03535100J0G
Rutronik No.: COREC34195
Unit Pack: 450
MOQ: 2250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1973 $
443.93 $

Prices

2,250 0.1973 $
2,700 0.1905 $
5,400 0.1838 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 115 °C
Current rating
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?