Cart

OQ02325100J0G

AMPH ICC

02P TERM.BLOCK SCREW PLUGGAB.
Supplier: Amphenol ICC
Matchcode: OQ02325100J0G
Rutronik No.: COREC34182
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.117 $
234.00 $

Prices

2,000 0.117 $
5,000 0.1132 $
10,000 0.1093 $
20,000 0.1054 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?