Cart

OQ02125000J0G

FCI OQ02125000J0G

image shown is a representation only

FCI

02P TERM.BLOCK SCREW PLUGGAB.
Supplier: Amphenol FCI
Matchcode: OQ02125000J0G
Rutronik No.: COREC34176
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0948 $
189.60 $

Prices

2,000 0.0948 $
5,000 0.0917 $
10,000 0.0886 $
20,000 0.0854 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 115 °C
Current rating
10.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?